08010009011 | SES-Sterling

Insulating tube, inside Ø 5 mm, L 25 m, transparent, PVC, -20 to 90 °C, 08010009011

Order No.: 90F9196
EAN: 3597470125564
MPN:
08010009011
PLIO-SUPER 5,0 TRANSPARENT
Series: PLIO-SUPER
08010009011 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.9163 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9163 €
25 mtr.
0.7973 €
50 mtr.
0.7021 €
100 mtr.
0.6188 €
250 mtr.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0009 011, SES-Sterling

The 0801 0009 011 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Version Isolierschlauch
Colour transparent
Inner diameter 5 mm
Length 25 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.52 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes