08010010001 | SES-Sterling

Insulating tube, inside Ø 6 mm, L 25 m, white, PVC, -20 to 90 °C, 08010010001

Order No.: 90F9197
EAN: 3597470125571
MPN:
08010010001
PLIO-SUPER 6,0 WEISS
Series: PLIO-SUPER
SES-Sterling
08010010001 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.1067 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1067 €
25 mtr.
0.9639 €
50 mtr.
0.8568 €
100 mtr.
0.7378 €
250 mtr.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0010 001, SES-Sterling

The 0801 0010 001 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Ausführung Isolierschlauch
Farbe weiß
Innendurchmesser 6 mm
Länge 25 m
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Wanddicke 0.55 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes