08010012004 | SES-Sterling

Insulating tube, inside Ø 8 mm, L 25 m, yellow, PVC, -20 to 90 °C, 08010012004

Order No.: 90F9208
EAN: 3597470125717
MPN:
08010012004
PLIO-SUPER 8,0 GELB
Series: PLIO-SUPER
SES-Sterling
08010012004 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.6422 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6422 €
25 mtr.
1.4161 €
50 mtr.
1.2614 €
100 mtr.
1.0948 €
250 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0012 004, SES-Sterling

The 0801 0012 004 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Version insulating tube
Colour yellow
Inner diameter 8 mm
Length 25 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.62 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes