08010013010 | SES-Sterling

Insulating tube, inside Ø 9 mm, L 25 m, black, PVC, -20 to 90 °C, 08010013010

Order No.: 90F9213
EAN: 3597470125793
MPN:
08010013010
PLIO-SUPER 9,0 SCHWARZ
Series: PLIO-SUPER
08010013010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.8207 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8207 €
25 mtr.
1.5827 €
50 mtr.
1.4042 €
100 mtr.
1.2257 €
250 mtr.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0013 010, SES-Sterling

The 0801 0013 010 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 9 mm
Length 25 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.67 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes