08010016004 | SES-Sterling

Insulating tube, inside Ø 12 mm, L 25 m, yellow, PVC, -20 to 90 °C, 08010016004

Order No.: 90F9222
EAN: 3597470125892
MPN:
08010016004
PLIO-SUPER 12,0 GELB
Series: PLIO-SUPER
08010016004 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.4752 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4752 €
25 mtr.
2.1539 €
50 mtr.
1.8921 €
100 mtr.
1.6541 €
250 mtr.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0016 004, SES-Sterling

The 0801 0016 004 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Version Isolierschlauch
Colour gelb
Inner diameter 12 mm
Length 25 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.75 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes