08010024010 | SES-Sterling
Insulating tube, inside Ø 20 mm, L 25 m, black, PVC, -20 to 90 °C, 08010024010
Unit Price (€ / mtr.)
4.1769 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1769 €
25 mtr.
3.6176 €
50 mtr.
3.2011 €
100 mtr.
2.7846 €
250 mtr.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 0801 0024 010, SES-Sterling
The 0801 0024 010 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 20 mm | |
Length | 25 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |