08010313013 | SES-Sterling

Insulating tube, inside Ø 9 mm, L 25 m, gray, PVC, -20 to 90 °C, 08010313013

Order No.: 90F9251
EAN: 3597470127995
MPN:
08010313013
PLIO-SUPER 9,0 GRAU
Series: PLIO-SUPER
SES-Sterling
08010313013 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.2015 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2015 €
25 mtr.
1.9040 €
50 mtr.
1.6779 €
100 mtr.
1.4637 €
250 mtr.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0313 013, SES-Sterling

The 0801 0313 013 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Ausführung Isolierschlauch
Farbe grau
Innendurchmesser 9 mm
Länge 25 m
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Wanddicke 0.67 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes