08010316005 | SES-Sterling

Insulating tube, inside Ø 12 mm, L 25 m, orange, PVC, -20 to 90 °C, 08010316005

Order No.: 90F9254
EAN: 3597470128060
MPN:
08010316005
PLIO-SUPER 12,0 ORANGE
Series: PLIO-SUPER
08010316005 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.9750 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9750 €
25 mtr.
2.5704 €
50 mtr.
2.2848 €
100 mtr.
1.9754 €
250 mtr.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0316 005, SES-Sterling

The 0801 0316 005 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Version Isolierschlauch
Colour orange
Inner diameter 12 mm
Length 25 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.75 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes