08010320013 | SES-Sterling

Insulating tube, inside Ø 16 mm, L 25 m, gray, PVC, -20 to 90 °C, 08010320013

Order No.: 90F9266
EAN: 3597470128299
MPN:
08010320013
PLIO-SUPER 16,0 GRAU
Series: PLIO-SUPER
08010320013 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
3.9746 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9746 €
25 mtr.
3.4391 €
50 mtr.
3.0464 €
100 mtr.
2.6418 €
250 mtr.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0320 013, SES-Sterling

The 0801 0320 013 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Version Isolierschlauch
Colour grau
Inner diameter 16 mm
Length 25 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.8 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes