0817 0005 010 | SES-Sterling

Insulating tube, inside Ø 4 mm, black, PVC, -40 to 105 °C, 0817 0005 010

Order No.: 90F9302
EAN: 3597470135709
MPN:
0817 0005 010
PLIO H.T. 4
Series: PLIO H.T.LF
SES-Sterling
0817 0005 010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.8806 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8806 €
25 mtr.
0.7735 €
50 mtr.
0.7140 €
100 mtr.
0.6426 €
250 mtr.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0817 0005 010, SES-Sterling

The 0818 0003 011 insulating sleeve is made of PVC quality 9862 lead free and is suitable for high and low temperatures.

Technical specifications
Ausführung Isolierschlauch
Farbe schwarz
Innendurchmesser 4 mm
Material PVC
max. Temperatur 105 °C
min. Temperatur -40 °C
Wanddicke 0.5 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes