0817 0006 010 | SES-Sterling

Insulating tube, inside Ø 5 mm, black, PVC, -40 to 105 °C, 0817 0006 010

Order No.: 90F9303
EAN: 3597470135716
MPN:
0817 0006 010
PLIO H.T. 5
Series: PLIO H.T.LF
0817 0006 010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.1662 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1662 €
25 mtr.
1.0234 €
50 mtr.
0.9401 €
100 mtr.
0.8449 €
250 mtr.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0817 0006 010, SES-Sterling

The 0818 0003 011 insulating sleeve is made of PVC quality 9862 lead free and is suitable for high and low temperatures.

Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 5 mm
Material PVC
max. operating temperature 105 °C
min. operating temperature -40 °C
Wall thickness 0.52 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes