0817 0008 010 | SES-Sterling
Insulating tube, inside Ø 8 mm, black, PVC, -40 to 105 °C, 0817 0008 010
Unit Price (€ / mtr.)
1.9397 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9397 €
25 mtr.
1.7017 €
50 mtr.
1.5470 €
100 mtr.
1.4042 €
250 mtr.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 0817 0008 010, SES-Sterling
The 0818 0003 011 insulating sleeve is made of PVC quality 9862 lead free and is suitable for high and low temperatures.
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 8 mm | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Wall thickness | 0.62 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |