0837 0002 060 | SES-Sterling
Insulating tube, inside Ø 4 mm, yellow/green, PVC, -20 to 90 °C, 0837 0002 060
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
25 mtr.
0.6664 €
50 mtr.
0.6307 €
100 mtr.
0.5950 €
250 mtr.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 0837 0002 060, SES-Sterling
PLIO-R heat shrinkable insulating sleeving is an entry-level product for everyday use. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.
Technical specifications
Version | Isolierschlauch | |
Colour | gelb/grün | |
Inner diameter | 4 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |