0837 0004 060 | SES-Sterling

Insulating tube, inside Ø 8 mm, yellow/green, PVC, -20 to 90 °C, 0837 0004 060

Order No.: 90F9314
EAN: 3597470136799
MPN:
0837 0004 060
PLIO-SUPER J/V 8x9,25
Series: PLIO-SUPER J/V
0837 0004 060 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.9397 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9397 €
25 mtr.
1.7493 €
50 mtr.
1.6541 €
100 mtr.
1.5589 €
250 mtr.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0837 0004 060, SES-Sterling

PLIO-R heat shrinkable insulating sleeving is an entry-level product for everyday use. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.

Technical specifications
Version Isolierschlauch
Colour gelb/grün
Inner diameter 8 mm
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.62 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes