01340005010 | SES-Sterling
Cable grommet, cable Ø 5.5 to 5.6 mm, L 53 mm, PVC, black, 01340005010
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2916 €
10 pcs.
0.2642 €
50 pcs.
0.2380 €
100 pcs.
0.2249 €
500 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective strain relief bush, 01340005010, SES-Sterling
Protective strain relief bush PLIO in flexible PVC.
Technical specifications
Colour | schwarz | |
Cable diameter | 5,5 bis 5,6 mm | |
Length | 53 mm | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |