01340010010 | SES-Sterling

Cable grommet, cable Ø 8 mm, L 43.5 mm, PVC, black, 01340010010

Order No.: 13H2325
EAN: 3597470006061
MPN:
01340010010
PLIO 14-908 PVC
Series: PLIO
01340010010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective strain relief bush, 01340010010, SES-Sterling

Protective strain relief bush PLIO in flexible PVC.

Technical specifications
Colour schwarz
Cable diameter 8 mm
Length 43.5 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -30 °C
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes