01460240010 | SES-Sterling
Cable grommet, cable Ø 4 mm, L 25 mm, TPE, black, 01460240010
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3023 €
100 pcs.
0.2808 €
500 pcs.
0.2618 €
1000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief grommet, 01460240010, SES-Sterling
The 01460240010 is a strain relief grommet in black plioprene TPE.
Technical specifications
Colour | schwarz | |
Cable diameter | 4 mm | |
Length | 25 mm | |
Material | TPE | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |