02530005010 | SES-Sterling

Cable grommet, cable Ø 7 to 10 mm, L 60 mm, neoprene, black, 02530005010

Order No.: 13H3469
EAN: 3597470018866
MPN:
02530005010
15-045
Series: HELAVIA
02530005010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6783 €
100 pcs.
0.5950 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0005 010, SES-Sterling

The 0253 0005 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 7 bis 10 mm
Length 60 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes