02530016010 | SES-Sterling

Cable grommet, cable Ø 8 to 12 mm, L 72 mm, neoprene, black, 02530016010

Order No.: 13H3473
EAN: 3597470018910
MPN:
02530016010
15-147
Series: HELAVIA
02530016010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1067 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0016 010, SES-Sterling

The 0253 0016 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 8 bis 12 mm
Length 72 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes