02530051010 | SES-Sterling

Cable grommet, cable Ø 6 mm, L 42 mm, neoprene, black, 02530051010

Order No.: 13H3481
EAN: 3597470018996
MPN:
02530051010
15-410
Series: HELAVIA
02530051010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0051 010, SES-Sterling

The 0253 0051 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 6 mm
Length 42 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes