02530056010 | SES-Sterling

Cable grommet, cable Ø 8 to 8.5 mm, L 50.5 mm, neoprene, black, 02530056010

Order No.: 13H3484
EAN: 3597470019023
MPN:
02530056010
15-383
Series: HELAVIA
02530056010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0056 010, SES-Sterling

The 0253 0056 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 8 bis 8,5 mm
Length 50.5 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes