02530057010 | SES-Sterling

Cable grommet, cable Ø 7 mm, L 50 mm, neoprene, black, 02530057010

Order No.: 13H3485
EAN: 3597470019030
MPN:
02530057010
15-306
Series: HELAVIA
02530057010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
500 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0057 010, SES-Sterling

The 0253 0057 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 7 mm
Length 50 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes