02530061010 | SES-Sterling
Cable grommet, cable Ø 6 mm, L 22.8 mm, neoprene, black, 02530061010
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9639 €
50 pcs.
0.8925 €
100 pcs.
0.7973 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bend protection sleeve, 0253 0061 010, SES-Sterling
The 0253 0061 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
Colour | schwarz | |
Cable diameter | 6 mm | |
Length | 22.8 mm | |
Material | Neopren |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |