02530073010 | SES-Sterling

Cable grommet, cable Ø 5 to 8 mm, L 41 mm, neoprene, black, 02530073010

Order No.: 13H3494
EAN: 3597470019160
MPN:
02530073010
15-608
Series: HELAVIA
02530073010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0073 010, SES-Sterling

The 0253 0073 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 5 bis 8 mm
Length 41 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes