02530076010 | SES-Sterling
Cable grommet, cable Ø 9.5 mm, L 80 mm, neoprene, black, 02530076010
Unit Price (€ / pc.)
2.4514 € *
Available in 7 Days: 450 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2253 €
50 pcs.
2.0587 €
100 pcs.
1.8326 €
500 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0076 010, SES-Sterling
The 0253 0076 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 9.5 mm | |
| Length | 80 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |