02530083010 | SES-Sterling

Cable grommet, cable Ø 13 to 14 mm, L 80 mm, neoprene, black, 02530083010

Order No.: 13H3501
EAN: 3597470312797
MPN:
02530083010
15-747
Series: HELAVIA
02530083010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8084 €
50 pcs.
2.5942 €
100 pcs.
2.3205 €
500 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0083 010, SES-Sterling

The 0253 0083 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 13 bis 14 mm
Length 80 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes