02530084010 | SES-Sterling
Cable grommet, cable Ø 13 to 14 mm, L 80 mm, neoprene, black, 02530084010
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.8679 €
50 pcs.
2.6537 €
100 pcs.
2.3681 €
500 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bend protection sleeve, 0253 0084 010, SES-Sterling
The 0253 0084 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
Colour | schwarz | |
Cable diameter | 13 bis 14 mm | |
Length | 80 mm | |
Material | Neopren |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |