02530085010 | SES-Sterling
Cable grommet, cable Ø 5 to 6.6 mm, L 90 mm, neoprene, black, 02530085010
Unit Price (€ / pc.)
3.8794 € *
Available in 7 Days: 475 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5343 €
50 pcs.
3.2725 €
100 pcs.
2.9155 €
500 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Bend protection sleeve, 0253 0085 010, SES-Sterling
The 0253 0085 010 bend protection sleeve in color black is made of polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5 to 6.6 mm | |
| Length | 90 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |