02530092010 | SES-Sterling

Cable grommet, cable Ø 7 to 8.75 mm, L 82 mm, neoprene, black, 02530092010

Order No.: 13H3506
EAN: 3597470019238
MPN:
02530092010
15-672
Series: HELAVIA
02530092010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3447 €
50 pcs.
1.2495 €
100 pcs.
1.1067 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0092 010, SES-Sterling

The 0253 0092 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 7 bis 8,75 mm
Length 82 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes