02530114010 | SES-Sterling

Cable grommet, cable Ø 6.7 to 8 mm, L 90 mm, neoprene, black, 02530114010

Order No.: 13H3509
EAN: 3597470669822
MPN:
02530114010
15-806
Series: HELAVIA
02530114010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1424 €
50 pcs.
1.0591 €
100 pcs.
0.9401 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0114 010, SES-Sterling

The 0253 0114 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 6,7 bis 8 mm
Length 90 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes