02530115010 | SES-Sterling

Cable grommet, cable Ø 8 to 8.6 mm, L 35 mm, neoprene, black, 02530115010

Order No.: 13H3510
EAN: 3597470691816
MPN:
02530115010
15-821
Series: HELAVIA
02530115010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8092 €
500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0115 010, SES-Sterling

The 0253 0115 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 8 bis 8,6 mm
Length 35 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes