02530118010 | SES-Sterling

Cable grommet, cable Ø 5 to 12 mm, L 54.5 mm, neoprene, black, 02530118010

Order No.: 13H3512
EAN: 3597470874769
MPN:
02530118010
15-832
Series: HELAVIA
02530118010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1662 €
50 pcs.
1.0829 €
100 pcs.
0.9639 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bend protection sleeve, 0253 0118 010, SES-Sterling

The 0253 0118 010 bend protection sleeve in color black is made of polychloroprene rubber.

Technical specifications
Colour schwarz
Cable diameter 5 bis 12 mm
Length 54.5 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes