02540006010 | SES-Sterling

Bend protection grommet, cable Ø 6 to 13 mm, L 20 mm, neoprene, black, 02540006010

Order No.: 12H1250
EAN: 3597470019337
MPN:
02540006010
15-005
Series: HELAVIA
02540006010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.3205 €
50 pcs.
2.1063 €
100 pcs.
1.9040 €
500 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 0254 0006 010, SES-Sterling

Moulded cap in black neoprene.

Technical specifications
Colour schwarz
Cable diameter 6 bis 13 mm
Length 20 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)