02540052010 | SES-Sterling

Cable grommet, cable Ø 6.5 to 14 mm, L 24 mm, neoprene, black, 02540052010

Order No.: 12H1251
EAN: 3597470019641
MPN:
02540052010
15-019
Series: HELAVIA
02540052010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 0254 0052 010, SES-Sterling

Moulded cap in black neoprene.

Technical specifications
Colour schwarz
Cable diameter 6,5 bis 14 mm
Length 24 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)