02540053010 | SES-Sterling

Cable grommet, cable Ø 2.5 to 6 mm, L 17.8 mm, neoprene, black, 02540053010

Order No.: 12H1252
EAN: 3597470019658
MPN:
02540053010
15-024
Series: HELAVIA
02540053010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
25 pcs.
9.6390 €
50 pcs.
8.7703 €
100 pcs.
7.8778 €
500 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 0254 0053 010, SES-Sterling

Moulded cap in black neoprene.

Technical specifications
Colour schwarz
Cable diameter 2,5 bis 6 mm
Length 17.8 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)