02540060010 | SES-Sterling

Cable grommet, cable Ø 7 to 19 mm, L 24 mm, neoprene, black, 02540060010

Order No.: 12H1257
EAN: 3597470019689
MPN:
02540060010
15-087
Series: HELAVIA
02540060010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
243.36 € *
Price list
Quantity
Price per unit*
50 pcs.
4.8671 €
100 pcs.
4.3792 €
500 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 0254 0060 010, SES-Sterling

Moulded cap in black neoprene.

Technical specifications
Colour schwarz
Cable diameter 7 bis 19 mm
Length 24 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)