02540071010 | SES-Sterling
Cable grommet, cable Ø 6 to 14 mm, L 26.5 mm, neoprene, black, 02540071010
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
25 pcs.
0.3035 €
50 pcs.
0.2678 €
100 pcs.
0.2416 €
500 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 0254 0071 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
Colour | schwarz | |
Cable diameter | 6 bis 14 mm | |
Length | 26.5 mm | |
Material | Neopren |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |