02540073010 | SES-Sterling

Cable grommet, cable Ø 7 to 24 mm, L 45 mm, neoprene, black, 02540073010

Order No.: 12H1260
EAN: 3597470019764
MPN:
02540073010
15-163
Series: HELAVIA
02540073010 SES-Sterling Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
25 pcs.
2.4157 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
500 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 0254 0073 010, SES-Sterling

Moulded cap in black neoprene.

Technical specifications
Colour schwarz
Cable diameter 7 bis 24 mm
Length 45 mm
Material Neopren
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)