02540078010 | SES-Sterling
Cable grommet, cable Ø 6 to 40 mm, L 60 mm, neoprene, black, 02540078010
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
295.12 € *
Price list
Quantity
Price per unit*
25 pcs.
11.8048 €
50 pcs.
10.7338 €
100 pcs.
9.6628 €
500 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 0254 0078 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
Colour | schwarz | |
Cable diameter | 6 bis 40 mm | |
Length | 60 mm | |
Material | Neopren |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |