02540085010 | SES-Sterling
Cable grommet, cable Ø 6 to 45 mm, L 132 mm, neoprene, black, 02540085010
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
260.31 € *
Price list
Quantity
Price per unit*
25 pcs.
10.4125 €
50 pcs.
9.4724 €
100 pcs.
8.5204 €
500 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 0254 0085 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
Colour | schwarz | |
Cable diameter | 6 bis 45 mm | |
Length | 132 mm | |
Material | Neopren |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |