0630 0113 010 | SES-Sterling

Corrugated hose, inside Ø 16.7 mm, outside Ø 21.2 mm, BR 45 mm, PA, black, 0630 0113 010

Order No.: 91F9785
EAN: 3597470595763
MPN:
0630 0113 010
PLIOWELL PWAS 21
Series: PLIOWELL PWAS
0630 0113 010 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.0464 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
152.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.0464 €

Corrugated flexible conduit, 0630 0113 010, SES-Sterling

The 0630 0113 010 is a corrugated flexible conduit in Polyamid 6. Used for various equipment and electrical instalations (harnesses, machine tools).

Technical specifications
Außendurchmesser 21.2 mm
Biegeradius 45 mm
Farbe schwarz
Innendurchmesser 16.7 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 21 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes