0630 0117 010 | SES-Sterling

Corrugated hose, inside Ø 47.2 mm, outside Ø 54.5 mm, BR 80 mm, PA, black, 0630 0117 010

Order No.: 91F9789
EAN: 3597470595848
MPN:
0630 0117 010
PLIOWELL PWAS 54
Series: PLIOWELL PWAS
0630 0117 010 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
13.2209 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
330.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
13.2209 €

Corrugated flexible conduit, 0630 0117 010, SES-Sterling

The 0630 0117 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance. Used for various equipment and electrical instalations (harnesses, machine tools).

Technical specifications
Außendurchmesser 54.5 mm
Biegeradius 80 mm
Farbe schwarz
Innendurchmesser 47.2 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 54 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes