0630 0131 010 | SES-Sterling

Corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 25 mm, PA, black, 0630 0131 010

Order No.: 91F9791
EAN: 3597470595565
MPN:
0630 0131 010
PLIOWELL PWAL 13
Series: PLIOWELL PWAL
0630 0131 010 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.5232 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.5232 €

Corrugated flexible conduit, 0630 0131 010, SES-Sterling

The 0630 0131 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance.

Technical specifications
Außendurchmesser 13 mm
Biegeradius 25 mm
Farbe schwarz
Innendurchmesser 10 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 13 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes