0630 0133 013 | SES-Sterling

Corrugated hose, inside Ø 16.9 mm, outside Ø 21.2 mm, BR 40 mm, PA, gray, 0630 0133 013

Order No.: 91F9795
EAN: 3597470595619
MPN:
0630 0133 013
PLIOWELL PWAL 21
Series: PLIOWELL PWAL
0630 0133 013 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.7132 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
2.7132 €

Corrugated flexible conduit, 0630 0133 013, SES-Sterling

The 0630 0133 013 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance.

Technical specifications
Außendurchmesser 21.2 mm
Biegeradius 40 mm
Farbe grau
Innendurchmesser 16.9 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 21 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes