0630 0134 010 | SES-Sterling
Corrugated hose, inside Ø 23 mm, outside Ø 28.5 mm, BR 45 mm, PA, black, 0630 0134 010
Unit Price (€ / mtr.)
4.2602 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Corrugated flexible conduit, 0630 0134 010, SES-Sterling
The 0630 0134 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance.
Technical specifications
Außendurchmesser | 28.5 mm | |
Biegeradius | 45 mm | |
Farbe | schwarz | |
Innendurchmesser | 23 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Nennweite | 28 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |