0630 0135 010 | SES-Sterling

Corrugated hose, inside Ø 28.3 mm, outside Ø 34.5 mm, BR 55 mm, PA, black, 0630 0135 010

Order No.: 91F9798
EAN: 3597470595640
MPN:
0630 0135 010
PLIOWELL PWAL 34
Series: PLIOWELL PWAL
0630 0135 010 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
5.7477 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
287.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.7477 €

Corrugated flexible conduit, 0630 0135 010, SES-Sterling

The 0630 0135 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance.

Technical specifications
Außendurchmesser 34.5 mm
Biegeradius 55 mm
Farbe schwarz
Innendurchmesser 28.3 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 34 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes