0630 0136 010 | SES-Sterling

Corrugated hose, inside Ø 35.7 mm, outside Ø 42.5 mm, BR 65 mm, PA, black, 0630 0136 010

Order No.: 91F9800
EAN: 3597470595664
MPN:
0630 0136 010
PLIOWELL PWAL 42
Series: PLIOWELL PWAL
0630 0136 010 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.6993 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
192.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
7.6993 €

Corrugated flexible conduit, 0630 0136 010, SES-Sterling

The 0630 0136 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance.

Technical specifications
Außendurchmesser 42.5 mm
Biegeradius 65 mm
Farbe schwarz
Innendurchmesser 35.7 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 42 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes