07400004010 | SES-Sterling

Spiral protective hose, inside Ø 22 mm, outside Ø 27.5 mm, PVC, black, 07400004010

Order No.: 91F9925
EAN: 3597470123058
MPN:
07400004010
ELECTROFLEX 150-022 BK
07400004010 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
5.3669 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
161.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
5.3669 €

Reinforced flexible conduit, 07400004010, SES-Sterling

The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.

Technical specifications
Außendurchmesser 27.5 mm
Farbe schwarz
Innendurchmesser 22 mm
Material PVC
max. Temperatur 70 °C
min. Temperatur -5 °C
Schutzart (IP) IP65
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes