07400021002 | SES-Sterling

Spiral protective hose, inside Ø 10 mm, outside Ø 14.5 mm, PVC, blue, 07400021002

Order No.: 91F9946
EAN: 3597470123218
MPN:
07400021002
ELECTROFLEX CALOR 158-010 BU
07400021002 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.5339 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
136.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
4.5339 €

Reinforced flexible conduit, 07400021002, SES-Sterling

The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.

Technical specifications
Außendurchmesser 14.5 mm
Farbe blau
Innendurchmesser 10 mm
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Schutzart (IP) IP65
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes