07400024002 | SES-Sterling
Spiral protective hose, inside Ø 22 mm, outside Ø 27.5 mm, PVC, blue, 07400024002
Order No.: 91F9949
EAN: 3597470123249
MPN:
07400024002
ELECTROFLEX CALOR 158-022 BU
Series: ELECTROFLEX calor
Unit Price (€ / mtr.)
6.2356 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Reinforced flexible conduit, 07400024002, SES-Sterling
The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.
Technical specifications
Outer diameter | 27.5 mm | |
Colour | blau | |
Inner diameter | 22 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |